TRU COMPONENTS TCP100U-AR470FTB High power resistor 0.47 Ω Radial lead TO-247 100 W 1 % 1 pc(s)
TRU COMPONENTS TCP100U-AR470FTB High power resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
TRU COMPONENTS TCP100U-AR470FTB High power resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | Radial lead |
---|---|
Type | TO-247 |
Resistance | 0.47 Ω |
Power rating | 100 W |
Tolerance ± | 1 % |
Temperature coefficient | 100 pages/min |
Length | 20 mm |
Width | 16 mm |
Height | 4.8 mm |
CS | 10.16 mm |
Max. temperature | +155 °C |
---|---|
Min. temperature | -55 °C |
Threshold voltage | 2500 V |
Content | 1 pc(s) |
Dim | (L x W x H) 20 x 16 x 4.8 mm |
RoHS-compliant | Yes |
Type | TCP100U-AR470FTB |
Product type | High power resistor |
Documents & Downloads
High-load resistor series TCP100U
Highlights & Details
- Automive AEC-Q200
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors