TRU COMPONENTS TCP10S-AR910JTB High power resistor 0.91 Ω Radial lead TO-126 20 W 5 % 1 pc(s)
TRU COMPONENTS TCP10S-AR910JTB High power resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
TRU COMPONENTS TCP10S-AR910JTB High power resistor 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | Radial lead |
---|---|
Type | TO-126 |
Resistance | 0.91 Ω |
Power rating | 20 W |
Tolerance ± | 5 % |
Temperature coefficient | 100 pages/min |
Length | 12 mm |
Width | 8.5 mm |
Height | 3.1 mm |
CS | 5.08 mm |
Max. temperature | +175 °C |
---|---|
Min. temperature | -55 °C |
Threshold voltage | 2000 V |
Content | 1 pc(s) |
Dim | (L x W x H) 12 x 8.5 x 3.1 mm |
RoHS-compliant | Yes |
Type | TCP10S-AR910JTB |
Product type | High power resistor |
Documents & Downloads
High-load resistor series TCP 10 S
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category High Power Wirewound Resistors