
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.10
5
3% = € 0.09
€ 3.01
10
5% = € 0.15
€ 2.95
50
10% = € 0.31
€ 2.79
100
20% = € 0.62
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3.10 / piece)
€ 3.10
plus VAT.
Highlights & Details
High-load resistor series TCP 10 S
Our service for you
Technical specifications
- Type
Radial lead
- Type
TO-126
- Resistance
6.8 kΩ
- Power rating
20 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
12 mm
- Width
8.5 mm
- Height
3.1 mm
- CS
5.08 mm
- Max. temperature
+175 °C
- Min. temperature
-55 °C
- Threshold voltage
2000 V
- Content
1 pc(s)
- Dim
(L x W x H) 12 x 8.5 x 3.1 mm
- RoHS-compliant
Yes
- Type
TCP10S-C6K80FTB
- Product type
High power resistor
Documents & Downloads
Datasheet
Datasheet 1625398 TRU COMPONENTS TCP10S-C6K80FTB High power resistor 6.8 kΩ Radial lead TO-126 20 W 1 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1625398 TRU COMPONENTS TCP10S-C6K80FTB High power resistor 6.8 kΩ Radial lead TO-126 20 W 1 % 1 pc(s)

