
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 53.77
5
3% = € 1.61
€ 52.16
10
5% = € 2.69
€ 51.08
50
10% = € 5.38
€ 48.39
100
20% = € 10.75
€ 43.02
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 53.77 / piece)
€ 53.77
plus VAT.
14-day return policy included
Highlights & Details
High-load resistor series TCP 300X
Our service for you
Technical specifications
- Product type
High power resistor
- Type
Screw-type
- Type
SOT227
- Resistance
500 Ω
- Power rating
300 W
- Tolerance ±
5 %
- Temperature coefficient
100 ppm
- Length
38 mm
- Width
25 mm
- Height
11.8 mm
- Max. temperature
+155 °C
- Min. temperature
-55 °C
- Threshold voltage
2500 V
- Content
1 pc(s)
- Dim
(L x W x H) 38 x 25 x 11.8 mm
- RoHS-compliant
Yes
- Type
TCP300X-A500RJTB
Documents & Downloads
Datasheet
Datasheet 1623606 TRU COMPONENTS TCP300X-A500RJTB High power resistor 500 Ω Screw-type SOT227 300 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1623606 TRU COMPONENTS TCP300X-A500RJTB High power resistor 500 Ω Screw-type SOT227 300 W 5 % 1 pc(s)

