TRU COMPONENTS TCP50M-C36K0FTB High power resistor 36 kΩ SMD TO-220 SMD 50 W 1 % 1 pc(s)

  • Item no.: 1624784
  • Manufacturer no.: TCP50M-C36K0FTB
  • EAN: 2050005102634

TRU COMPONENTS TCP50M-C36K0FTB High power resistor 1 pc(s)

  • Item no.: 1624784
  • Manufacturer no.: TCP50M-C36K0FTB
  • EAN: 2050005102634

TRU COMPONENTS TCP50M-C36K0FTB High power resistor 1 pc(s)

Type SMD
Type TO-220 SMD
Resistance 36 kΩ
Power rating 50 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
Max. temperature +175 °C
Min. temperature -55 °C
Threshold voltage 2000 V
Content 1 pc(s)
RoHS-compliant Yes
Type TCP50M-C36K0FTB
Product type High power resistor

Technical data

Type SMD
Type TO-220 SMD
Resistance 36 kΩ
Power rating 50 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 15 mm
Width 10.1 mm
Height 4.5 mm
Max. temperature +175 °C

Frequently bought together

Similar products

See and discover other items from category High Power Wirewound Resistors