TRU COMPONENTS TOI-13-5-470KV Choke Radial lead circular 47 µH 4 A 1 pc(s)

  • Item no.: 1568957
  • Manufacturer no.: 1381109
  • EAN: 2050005747996

TOROIDAL COIL INDUKTIVITÄT SPULE47 UH

  • Item no.: 1568957
  • Manufacturer no.: 1381109
  • EAN: 2050005747996

TOROIDAL COIL INDUKTIVITÄT SPULE47 UH

Type Radial lead
Type circular
Inductance (L) 47 µH
Tolerance ± 10 %
Nominal current 4 A
Height 9 mm
(Ø) 16 mm
Content 1 pc(s)
Type TOI-13-5-470KV
Product type Choke

Technical data

Type Radial lead
Type circular
Inductance (L) 47 µH
Tolerance ± 10 %
Nominal current 4 A
Height 9 mm
(Ø) 16 mm
Content 1 pc(s)
Type TOI-13-5-470KV
Product type Choke

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes