
Number
Technical specifications
- LED Ring: 2.4 mm
- Product type
Touch button
- Switch/button features
capacitive
- Casing/button colour
Stainless steel
- Functions
momentary
- Type
PNP output, LED operating voltage 12 V
- Lighting type
Circular lighting 2.4 mm
- Colour
Green
Red
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Material
Stainless steel
- Connection
Open end cable
- Contact resistance
20 mΩ
- Switching voltage
24 V
- Switching current (max.)
0.5 A
- Min. temperature
-25 °C
- Max. temperature
55 °C
- (Ø)
25 mm
- Button diameter
13.5 mm
- Recess diameter
22 mm
- Electrical lifespan
50,000,000 cycles
- Front panel cut-out
22 mm
IP65
- Actuating force
0 N
- Content
1 pc(s)
- Insulation resistance
600VDC 10 MΩ
- Contact resistance
20 mΩ
- Dim
(Ø) 25 mm
- Board thickness (max.)
8 mm
- Switching current (inductive)
0.5 A
- Type
TC-9554804
Documents & Downloads
Datasheet
Datasheet 2388701 TRU COMPONENTS TC-9554804 Touch button 24 V 0.5 A 1 x Off/(On) momentary Green, Red (Ø) 25 mm IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2388701 TRU COMPONENTS TC-9554804 Touch button 24 V 0.5 A 1 x Off/(On) momentary Green, Red (Ø) 25 mm IP65 1 pc(s)



