There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Constant current LED driver
TRU-ksq-700 mA
6 - 35 V
22.8 W
10
Solder pad
-40 °C
60 °C
(L x W x H) 23 x 23 x 7 mm
700 mA
700 mA
7 mm
23 mm
23 mm
FR4, glass fiber-reinforced synthetic resin, copper, tin-plated, with IN
32 V
4 V
6 V
35 V
Yes
Datasheet 1582420 TRU COMPONENTS TRU-KSQ-700mA Constant current LED driver 22.8 W 700 mA 32 V Max. operating voltage: 35 V
User & Safety Instructions 1582420 TRU COMPONENTS TRU-KSQ-700mA Constant current LED driver 22.8 W 700 mA 32 V Max. operating voltage: 35 V