TRU COMPONENTS TTC05104JSY Temperature sensor -30 up to +125 °C 100 kΩ 4400 K Radial lead
Technical data
- Connection (pitch): straight, 3.5 mm
- Type (casing): resin coated
Type | TTC05104JSY |
---|---|
Temperature reading range (min.) | -30 °C |
Temperature reading range (max.) | +125 °C |
Temperature reading range | -30 up to +125 °C |
Connector | Solder pins |
Type | Radial lead |
Accuracy | 5 % |
Resistance | 100 kΩ |
Resistance reference | +25 °C |
Temperature coefficient | 4400 K |
Length | 37.5 mm |
---|---|
Width | 6.5 mm |
Height | 5 mm |
Dim | (L x W x H) 37.5 x 6.5 x 5 mm |
RoHS-compliant | Yes |
Product type | Temperature sensor |
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Temperature Sensors