Number
Highlights & Details
Universal cases
Our service for you
Technical specifications
- Temperature resistance: 25°C to 70°C.
- Product type
Industrial-grade casing
- Material
Acrylonitrile butadiene styrene
IP66
- Factory colour
Grey-white (RAL 7035)
- Length
160 mm
- Width
80 mm
- Height
55 mm
- Inside width
73.50 mm
- Inside height
49.00 mm
- Internal depth
134.70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 80 x 55 mm
- RoHS-compliant
Yes
- Type
TC-9065632
Documents & Downloads
Datasheet
Datasheet 2266408 TRU COMPONENTS TC-9065632 Industrial-grade casing 160 x 80 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
User & Safety Instructions
User & Safety Instructions 2266408 TRU COMPONENTS TC-9065632 Industrial-grade casing 160 x 80 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Download
Download 2266408 TRU COMPONENTS TC-9065632 Industrial-grade casing 160 x 80 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Download 2266408 TRU COMPONENTS TC-9065632 Industrial-grade casing 160 x 80 x 55 Acrylonitrile butadiene styrene Grey-white (RAL 7035) 1
Description
Features
- Drawn-in seal
- This text is machine translated.
Scope of delivery
- Cover including drawn-in seal, lower section and screws (enclosed), ABS, light gray similar to RAL 7035