TRU COMPONENTS Universal enclosure 160 x 80 x 55 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s)
TRU COMPONENTS TC-9065472 Universal enclosure 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
TRU COMPONENTS TC-9065472 Universal enclosure 1 pc(s)
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Material | Polycarbonate (PC) |
---|---|
IP rating | IP66 |
Colour | Grey-white (RAL 7035) |
Length | 160 mm |
Width | 80 mm |
Height | 55 mm |
Inside width | 73.50 mm |
Inside height | 49.00 mm |
Internal depth | 134.70 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 160 x 80 x 55 mm |
---|---|
RoHS-compliant | Yes |
Type | TC-9065472 |
Product type | Universal enclosure |
Universal cases
Highlights & Details
- Suitable for outdoor use; IK07
- This text is machine translated.
Facts
- Drawn-in seal
Delivery
- Cover including drawn-in seal, lower section and screws (enclosed), polycarbonate, light gray similar to RAL 7035
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Universal Enclosures