TRU COMPONENTS W40L20T3-2M4 Permanent magnet Rectangular N35 Temperature limit (max.): 80 °C
Variants
Due to the conical bordered inner hole there is an optimum mounting option for flat head screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Variants
Due to the conical bordered inner hole there is an optimum mounting option for flat head screws.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Technical data
Type | W40L20T3-2M4 |
---|---|
Enclosure type | Rectangular |
Features | 2 holes, tapered , w/o enclosure |
Material | N35 |
Temperature limit (max.) | 80 °C |
Bore Ø | 4 mm |
Length | 40 mm |
Width | 20 mm |
Height | 3 mm |
Dim | (L x W x H) 40 x 20 x 3 mm |
RoHS-compliant | Yes |
---|---|
Product type | Permanent magnet |
Documents & Downloads
NdFeB magnet square with inner holes, 1 pair
Due to the conical bordered inner hole there is an optimum mounting option for flat head screws.
This text is machine translated.
Highlights & Details
- With inner holes 4 mm
Delivery
- 1 x magnet with a North/Sud-Ausrichtung
- 1 x magnet with south/north direction.
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Comments
We sell only high-quality original brands of suitable material quality (advanced Curie temperature). Heating the magnet to above the specified temperature range can reduce its magnetic field strength. The product is made of rare earth elements. These can be subject to enormous fluctuations in material price.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Permanent Magnets