TRU COMPONENTS WF1-2 Universal enclosure 200 x 120 x 75 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Material Acrylonitrile butadiene styrene
Colour Light grey
Length 200 mm
Width 120 mm
Height 75 mm
Content 1 pc(s)
Dim (L x W x H) 200 x 120 x 75 mm
RoHS-compliant Yes
Type WF1-2
Product type Universal enclosure

Technical data

Material Acrylonitrile butadiene styrene
Colour Light grey
Length 200 mm
Width 120 mm
Height 75 mm
Content 1 pc(s)
Dim (L x W x H) 200 x 120 x 75 mm
RoHS-compliant Yes
Type WF1-2
Product type Universal enclosure

Frequently bought together

Similar products

See and discover other items from category Universal Enclosures