
Highlights & Details
CAR CAMERA M9 GPS 2.5K
- Resolution 2.5K
- GPS with radar warning
- Magnetic holder
- Supercapacitor
- Park mode
- Rear full HD camera possible
Technical specifications
- Product type
Dashcam with GPS
- Car cam features
GPS/radar detector
Wi-Fi
WDR
Automatic start
Accelerometer
Loop recording
- Automatic recording
Yes
- Dim
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2376660 TrueCam M9 Dashcam with GPS GPS/radar detector, Wi-Fi, WDR, Automatic start, Accelerometer, Loop recording
User & Safety Instructions 2376660 TrueCam M9 Dashcam with GPS GPS/radar detector, Wi-Fi, WDR, Automatic start, Accelerometer, Loop recording
Conformity certificate
Conformity certificate 2376660 TrueCam M9 Dashcam with GPS GPS/radar detector, Wi-Fi, WDR, Automatic start, Accelerometer, Loop recording
Conformity certificate 2376660 TrueCam M9 Dashcam with GPS GPS/radar detector, Wi-Fi, WDR, Automatic start, Accelerometer, Loop recording
Description
More pixels = more security. Whether you're a professional driver or a beginner, the TrueCam M9 is your ace in your sleeve whenever something happens while you're driving. The 2.5K resolution and the 30 images per second guarantee sufficient details of the road and the surrounding area. All tags and people will be visible, so you can use video recording as proof if needed.
Superb night shots
Our camera stands out even when driving in the dark and stands out thanks to the first-class optics. Even on a dark road outside the city, the sensor absorbs enough light so that the surroundings of the vehicle can also be seen. Of course, the license plates can always be read well and the camera is not blinded by oncoming vehicles.
The money for penalties remains in your pocket
You avoid unnecessary penalties – with the database of more than 40 thousand radar devices and monitored red traffic lights in 36 countries of the world, you will no longer be surprised by any penalty. In addition, we are constantly expanding the database and you will always receive updates free of charge. At the same time, you can display the speed directly in the video thanks to GPS or view the route later.
An inconspicuous protection with the simplest installation
The TrueCam M9 has a discreet design and slim profile, thanks to which you can place the camera just at the top edge of the windscreen behind the rear-view mirror. There it does not obstruct the view and you can leave it there after you have parked. The attachment of the camera takes place with the magnetic holder at lightning speed and at the same time comfortably – the camera can be attached and taken off at any time and holds bomb-proof.
Remote control via mobile phone
The operation of the TrueCam M9 is very easy thanks to Wi-Fi. All you have to do is connect it to your mobile phone and that was it – everything can be operated via the application. Forget cables, you can easily download the videos in a few moments and the settings can be changed in a flash.
Record-breaking life and safety
The TrueCam M9 is powered not by a classic battery but by a supercapacitor, which offers a number of advantages. It does not make any difference to extreme temperature fluctuations, it does not pose a risk in case of accidents and above all offers a much longer service life, because the capacity does not decrease over time as with batteries. The camera with the capacitor must be connected to a power source at all times, but this was a matter of course with car cameras.
Add accessories to your M9
The TrueCam M9 already offers everything in the basic version, which was needed for your protection on the road. Nevertheless, there are useful accessories, which was even more useful. For example, the rear camera for the rear panel with Full HD, which keeps your back free or the polarization filter, which prevents disturbing reflections of the dashboard.
This text is machine translated.
Features
- Up to 128GB Micro SD: The camera automatically deletes older recordings, but it is still sufficient to have space on the memory card. You never know what was going to be seen again later. The TrueCam M9 is compatible with memory cards up to 128 GB.
- Space-saving H.264 Codec: The camera supports the modern and space-saving H.264 codec, which compresses the video recordings without loss of quality, thus allowing more recordings on the memory card.
- WDR: The Wide Dynamic Range function allows the camera to record high-quality video even in light and shadow changes. Better contrast differences, which means that the camera is not blinded by oncoming vehicles even when driving at night.
- Speedometer Screen Saver: If you don't want to be distracted by the shot, you can turn on the screen saver. Thanks to the built-in GPS, the screen saver can also serve as a tachometer and display the current driving speed.
- Parking mode: The camera also monitors your parked vehicle. Park mode starts shooting as soon as the G-sensor detects an impact – when someone drives against your vehicle while parking.
- Polarization filter for better shooting (accessory): The magnetic CPL filter prevents unwanted reflections, so the pictures become even sharper and full of detail. It prevents reflections from the dashboard in the windscreen.
- Resolution 2.5K(2560×1440) @ 30 fps; Full HD (1920×1080) @ 30 fps
- GPS with radar warning
- WiFi
- Magnetic holder
- Supercapacitor
- Tachometer
- 2" LCD
- Menu in German
- Park mode
- Rear full HD camera and CPL filter as accessories, extensive accessories
- Recording angle: 150 °
- Video format: MP4, H. 265-compression
- Photo resolution: Up to 8 MPX
- Photo format: JPG












