Trust GXT 658 Tytan 5.1 PC speaker Corded 90 W Black
Trust GXT 658 Tytan 5.1 Surround Speaker SystemExplosions and the pipe motors have never before so realistic belongs. The Trust Gaming GXT 658 Tytan 5.1 speaker system offers all the performance you need for an optimum gaming pleasure. You can even p…
Trust GXT 658 Tytan 5.1 Surround Speaker SystemExplosions and the pipe motors have never before so realistic belongs. The Trust Gaming GXT 658 Tytan 5.1 speaker system offers all the performance you need for an optimum gaming pleasure. You can even p…
Trust GXT 658 Tytan 5.1 PC speaker system
Trust GXT 658 Tytan 5.1 Surround Speaker System
Explosions and the pipe motors have never before so realistic belongs. The Trust Gaming GXT 658 Tytan 5.1 speaker system offers all the performance you need for an optimum gaming pleasure. You can even play your music or movies with a great, room-filling sound.
Visual sound experience
The woofers from wood provides an output with 180 watts of power and an impressive bass sound, which you can even view: the blue LED ring in the loudspeaker reacts to the bass power and offers fascinating visual effects.
An impressive surround sound
The rear speakers have a 8 m long cable and can thus be placed virtually anywhere in the room. Even the cable for the center speaker (250 cm) and the front speakers (180 cm) are measured in such a way that you can set up the loudspeakers as desired. The 10 cm high horizontal center speaker is simply placed under your flat panel monitor or monitor and surrounds you while playing completely with sound.
Wireless and wired control
With the wireless remote control, you can control the volume, the source switching (AUX or 5.1 connection) or light, Surround-sound, subwoofer and center speaker volume setting. Without this from your armchair to collect!
On the side panel of the subwoofer you can also the loudspeaker system on/off, control the volume or the source switching.
For games, music and films
This 5.1 speaker system is not only perfect for playing on the PC, but it can be for great stereo sound while playing games via the AUX connection simply connect to your other consoles such as Wii*, Sony PlayStation 3* and Xbox 360*.
Intelligent energy management
If you don't play is the loudspeaker system extremely energy-efficient. It features a built-in smart power management switches the loudspeaker after 60 minutes of inactivity in standby mode. As soon as you continue your game, switch the speaker to be automatically again.
This text is machine translated.
Highlights & Details
- 5.1 loudspeaker system with subwoofer made of wood
- Output power: 180 watts/90 watt (RMS)
- High-quality all-round sound with deep bass
Facts
- 5.1 loudspeaker system with subwoofer made of wood
- Total output power of 90 Watt RMS (peak power 180 Watt)
- Subwoofer with synchronized LED lighting
- High-quality all-round sound with deep bass
- Wireless remote control for bass and volume control as well as selection of the input:
- Compatible with PC, Wii*, Sony PlayStation 3* and Xbox 360*
- Intelligent Energy Management: Changes to standby when not in use.
Comments
* Only stereo sound availableCustomer reviews
Similar products
See and discover other items from category PC Speakers