Trust GXT 664 Unca 2.1 PC speaker Corded 16 W Black

  • Item no.: 1687785
  • Manufacturer no.: 22403
  • EAN: 8713439224030

2.1 speaker set for PC and TV, with elegant horizontal loudspeaker.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Trust
  • Item no.: 1687785
  • Manufacturer no.: 22403
  • EAN: 8713439224030

2.1 speaker set for PC and TV, with elegant horizontal loudspeaker.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Trust
Channels 2.1
Transfer type Corded
No. of speakers 1
Headphone jack Yes
Power supply (LOV) mains-powered
Frequency range 20 - 20.000 Hz
Operating voltage 230 V / AC
RMS total 16 W
Colour Black
Weight 2000 g
Interfaces Headphone jack (3.5 mm) , RCA in
Product type PC speaker

Technical data

Channels 2.1
Transfer type Corded
No. of speakers 1
Headphone jack Yes
Power supply (LOV) mains-powered
Frequency range 20 - 20.000 Hz
Operating voltage 230 V / AC
RMS total 16 W
Colour Black
Weight 2000 g

Frequently bought together

Similar products

See and discover other items from category PC Speakers