Highlights & Details
Trust GXT414 Zamak Premium Over-ear headset
- Premium gaming headset for different platforms
- Sturdy design with metal parts and high-quality workmanship
- Large, soft and comfortable cushions to support over the ear
- Powerful 53 mm active speaker
- Flexible, removable microphone and adjustable headband
- Simply plug the headset into your game controller to use it with your console
- 1 m long braided cable (for console), 1 m long extension cable (for PC) and an additional 1 m long braided cable with integrated microphone (for smartphone)
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
3.5 mm jack
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
64 Ω
- Sound pressure
110 dB
- Factory colour
Black
- Weight
273 g
- Sensitivity (microphone)
110 dB
- Frequency range (microphone)
100 - 10000 Hz
- Cable length
1.00 m
- Suitable for
iOS
Nintendo Switch
PC
PS4
PS5
Xbox Series X
Xbox Series S
- Width
185 mm
- Height
150 mm
- Depth
90 mm
- Headband-type
On-ear
- Earphone type
Over-the-ear
Documents & Downloads
Datasheet
Datasheet 2360994 Trust GXT414 Zamak Premium Over-ear headset Corded (1075100) Stereo Black Microphone noise cancelling Volume control, Mi
Description
Impressive gaming sounds
Experience all your games with premium sound: Everything is possible with the GXT 414 Zamak gaming headset designed for PCs, laptops, consoles and even mobile gaming for different platforms. As soon as you start the 53 mm active loudspeaker, every gamer knows who he is dealing with.
Premium quality
The Zamak headset impresses through a first-class design with robust metal components and high-quality processing. Stable and versatile, it is ideal not only for use with the PC or the console, but is also suitable for mobile games and for listening to music while traveling.
One for all
The comfortably padded over-ear cushions of this headset ensure that you can concentrate undisturbed on your game. Through the adjustable headband the headset is always perfectly seated.
Flexible, removable microphone
The Zamak has a flexible microphone with pop filter for clear recording of your voice when you talk to friends or colleagues. The microphone can be bent into any required position. And if you don't need it at the moment, you can simply remove it to use only the headphones.
Multipurpose
The headset is designed for use on different platforms. Connect the 1 meter long nylon braided cable to your game controller or double the length with the 1 meter extension cable, in order to connect it with your PC and enjoy the ultimate acoustics of your games. And that's not all: Thanks to the special cable with integrated microphone and music control for mobile use, you can even use the headset while traveling!
This text is machine translated.
Scope of delivery
- Headset
- Detachable audio cable
- Detachable audio cable with integrated microphone and control button for smartphone
- Extension cable (for PC)
- Microphone Pop filter
- Control elements
- Gaming sticker
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones