Trust GXT708W RESTO CHAIR WHITE Gaming chair White/black
Optimum comfort for better gamingThe Red Resto Gaming Chair comes with two removable and adjustable pads that provide maximum comfort and help you keep track of your game for hours. While the lumbar pad provides additional support and relief for yo…
Optimum comfort for better gamingThe Red Resto Gaming Chair comes with two removable and adjustable pads that provide maximum comfort and help you keep track of your game for hours. While the lumbar pad provides additional support and relief for yo…
Trust GXT708W RESTO gaming chair, black and white
Optimum comfort for better gaming
The Red Resto Gaming Chair comes with two removable and adjustable pads that provide maximum comfort and help you keep track of your game for hours. While the lumbar pad provides additional support and relief for your back, the neck cushion acts as a headrest and releases tension.
Flexible adjustment
The gaming chair is equipped with a Class 4 gas strut to adjust the seat height between 47 and 54.5 cm. The high-quality gas spring is durable, reliable and weighs up to 150 kg. The backrest is adjustable from 90 to 180 degrees, so you can even lay it flat to give you a short break after a glorious victory!
Optimum comfort for every gamer
The height of the armrests is adjustable to avoid neck pain. You can also position your arm exactly as you like and optimize your grip for controlling your mouse and keyboard.
Tilting seat with locking options
For even more comfort, the seat can also be tilted and locked. Simply tilt it forward to reduce the pressure on your legs, or back to properly lift your spine and prevent back problems.
This text is machine translated.
Highlights & Details
- Rotates all around (360°)
- Height-adjustable armrests
- Class 4 gas pressure spring for height adjustment
- Backrest 90˚-180˚ adjustable
- Tilt seat with locking options
Facts
- Including removable and adjustable lumbar and neck cushion
- Sturdy, robust metal base frame
- Durable, easy-running dual rollers
Delivery
- Chair
- Neck cushion
- Lumbar pad
- Installation tool and material
- User manual
- Gaming sticker
Comments
Customer reviews
Similar products
See and discover other items from category Gaming Chairs & Accessories