Trust Rokko Bluetooth speaker Outdoor, spray-proof, Handsfree Black

  • Item no.: 2247639
  • Manufacturer no.: 23549
  • EAN: 8713439235494

Compact Bluetooth® speaker, ideal for traveling and outdoors.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Trust
  • Item no.: 2247639
  • Manufacturer no.: 23549
  • EAN: 8713439235494

Compact Bluetooth® speaker, ideal for traveling and outdoors.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Trust
Output rating 10 W
Features Outdoor , spray-proof , Handsfree
Bluetooth 4.2
Transfer type Bluetooth®
Dim (Ø x H) 18.7 mm x 117.8 mm
Max. range
10 m
Colour Black
Max. battery life 15 h
Power supply (LOV) rechargeable , via USB
Power supply Li-ion rechargeable battery (built-in)
Weight 464 g
Height 117.8 mm
(Ø) 18.7 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Output rating 10 W
Features Outdoor , spray-proof , Handsfree
Bluetooth 4.2
Transfer type Bluetooth®
Dim (Ø x H) 18.7 mm x 117.8 mm
Max. range
10 m
Colour Black
Max. battery life 15 h
Power supply (LOV) rechargeable , via USB
Power supply Li-ion rechargeable battery (built-in)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers