TTC05221JSY Temperature sensor -30 up to +125 °C 220 Ω 3500 K Radial lead

  • Item no.: 557254
  • Manufacturer no.: TTC05221JSY
  • EAN: 2050001733474

NTC-THERMISTOR TTC05221JSY

  • Warranty: 24 months
  • Item no.: 557254
  • Manufacturer no.: TTC05221JSY
  • EAN: 2050001733474

NTC-THERMISTOR TTC05221JSY

  • Warranty: 24 months
  • Connection (pitch): straight, 3.5 mm
  • Type (casing): resin coated
Type TTC05221JSY
Temperature reading range (min.) -30 °C
Temperature reading range (max.) +125 °C
Temperature reading range -30 up to +125 °C
Connector Solder pins
Type Radial lead
Accuracy 5 %
Resistance 220 Ω
Resistance reference +25 °C
Temperature coefficient 3500 K
Length 37.5 mm
Width 6.5 mm
Height 5 mm
RoHS-compliant Yes
Product type Temperature sensor

Technical data

  • Connection (pitch): straight, 3.5 mm
  • Type (casing): resin coated
Type TTC05221JSY
Temperature reading range (min.) -30 °C
Temperature reading range (max.) +125 °C
Temperature reading range -30 up to +125 °C
Connector Solder pins
Type Radial lead
Accuracy 5 %
Resistance 220 Ω
Resistance reference +25 °C
Temperature coefficient 3500 K

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Temperature Sensors