Twelve South AirSnap Travel AirPod bag Black
AirSnap is a hand-made case made of smooth core leather. It is precisely designed for the Apple Airpods charging case. The AirSnap-Case allows you to store, store and transport the Airpods safely. Thanks to the opening on the bottom, the Aipods can a…
- Warranty: 24 months
- Manufacturer: Twelve South
AirSnap is a hand-made case made of smooth core leather. It is precisely designed for the Apple Airpods charging case. The AirSnap-Case allows you to store, store and transport the Airpods safely. Thanks to the opening on the bottom, the Aipods can a…
- Warranty: 24 months
- Manufacturer: Twelve South
Technical data
- Dimensions (W x H x D) 45 x 55 x 15 mm
Use | Travel |
---|---|
Weight | 20 g |
Compatible with Apple | AirPods |
Colour | Black |
Type | Retail |
Product type | AirPod bag |
Twelve South AirSnap leather case for Apple Airpods black
AirSnap is a hand-made case made of smooth core leather. It is precisely designed for the Apple Airpods charging case. The AirSnap-Case allows you to store, store and transport the Airpods safely. Thanks to the opening on the bottom, the Aipods can also be charged in the case, so you don't have to take them out while traveling. The case is closed with a push button, which can be operated with one hand, which facilitates the secure closing. The case is equipped with a stable carabiner, with which it can be fixed securely as required, so that it is always quickly and securely at hand.
This text is machine translated.
Highlights & Details
- Opening for the charging cable at the bottom
- hand-processed
- High-quality core leather
Facts
- Opening for the charging cable at the bottom
- hand-processed
- High-quality core leather
Delivery
- Twelve South AirSnap leather case for Apple Airpods black
- Warranty: 24 months
- Manufacturer: Twelve South
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple EarPods, Apple AirPods