Twine (L x W) 480 m x 1.5 dörner + helmer 190400
Variants
Application:
All-purpose cord for tying, packing and repair, suspend, depend. Biodegradable as natural material.
Material:
Hemp, natural
This text is machine translated.
- Warranty: 24 months
- Manufacturer: dörner + helmer
Variants
Application:
All-purpose cord for tying, packing and repair, suspend, depend. Biodegradable as natural material.
Material:
Hemp, natural
This text is machine translated.
- Warranty: 24 months
- Manufacturer: dörner + helmer
Technical data
Dim | (L x W) 480 m x 1.5 |
---|---|
Length | 480 m |
Width | 1.5 |
Product type | Twine |
DH twine Ø 1.5/2 mm, 2-pack, hemp, natural 8 Sets 20/40/m
Application:
All-purpose cord for tying, packing and repair, suspend, depend. Biodegradable as natural material.
Material:
Hemp, natural
This text is machine translated.
Highlights & Details
- Natural material
Facts
- Double Pack, hemp, natural
Delivery
- 8 Double Packs, 1 pieces 2 mmx20m and 1 Piece 1,5Mmx 40 m
- Warranty: 24 months
- Manufacturer: dörner + helmer
Comments
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gardening Accessories