UE ultimate ears Wonderboom 2 Bluetooth speaker Outdoor, Dust-proof, shock-proof, Water-proof Black

  • Item no.: 2143979
  • Manufacturer no.: 984-001561
  • EAN: 5099206084179

Outdoor mode adjustable EQ settings for outdoor musicImmediate increase of the volume and clarity through specially tuned outdoor audio. Simply press THE OUTDOOR MODE button (tree symbol) to activate this mode outdoors.DoubleUP in stereo Two Wonderbo…

  • Item no.: 2143979
  • Manufacturer no.: 984-001561
  • EAN: 5099206084179

Outdoor mode adjustable EQ settings for outdoor musicImmediate increase of the volume and clarity through specially tuned outdoor audio. Simply press THE OUTDOOR MODE button (tree symbol) to activate this mode outdoors.DoubleUP in stereo Two Wonderbo…

Features Outdoor , Dust-proof , shock-proof , Water-proof
Interfaces (input) Micro USB
Transfer type Bluetooth®
Dim (Ø x H) 95.3 mm x 104 mm
Max. range
30 m
Colour Black
Max. battery life 13 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 420 g
Height 104 mm
(Ø) 95.3 mm
Wireless charging No
Product type Bluetooth speaker

Technical data

Features Outdoor , Dust-proof , shock-proof , Water-proof
Interfaces (input) Micro USB
Transfer type Bluetooth®
Dim (Ø x H) 95.3 mm x 104 mm
Max. range
30 m
Colour Black
Max. battery life 13 h
Power supply (LOV) rechargeable
Power supply Li-ion rechargeable battery (built-in)
Weight 420 g

Frequently bought together

Similar products

See and discover other items from category Bluetooth® Speakers