UE ultimate ears Wonderboom 2 Bluetooth speaker Outdoor, Dust-proof, shock-proof, Water-proof Grey
Outdoor mode adjustable EQ settings for outdoor musicImmediate increase of the volume and clarity through specially tuned outdoor audio. Simply press THE OUTDOOR MODE button (tree symbol) to activate this mode outdoors.DoubleUP in stereo Two Wonderbo…
- Warranty: 24 months
- Manufacturer: UE ultimate ears
Outdoor mode adjustable EQ settings for outdoor musicImmediate increase of the volume and clarity through specially tuned outdoor audio. Simply press THE OUTDOOR MODE button (tree symbol) to activate this mode outdoors.DoubleUP in stereo Two Wonderbo…
- Warranty: 24 months
- Manufacturer: UE ultimate ears
Technical data
Features | Outdoor , Dust-proof , shock-proof , Water-proof |
---|---|
Interfaces (input) | Micro USB |
Transfer type | Bluetooth® |
Dim | (Ø x H) 95.3 mm x 104 mm |
Max. range | 30 m |
Colour | Grey |
Max. battery life | 13 h |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Weight | 420 g |
Height | 104 mm |
---|---|
(Ø) | 95.3 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Ultimate Ears Wonderboom 2 Bluetooth speaker
Outdoor mode adjustable EQ settings for outdoor music
Immediate increase of the volume and clarity through specially tuned outdoor audio. Simply press THE OUTDOOR MODE button (tree symbol) to activate this mode outdoors.
DoubleUP in stereo
Two Wonderboom 2 speakers can now be paired for completely wireless stereo sound. Easy connection of two loudspeakers provides for a simple louder sound output (as with the previous generation). Now you can also switch to TrueStereo mode. This turns a speaker into the left and one into the right speaker, creating a lively, lifelike concert stage sound!
Deep bass
Wonderboom 2 produces much more and much deeper bass, thanks to a lower resonance limit and increased sound output compared to the previous model.
Battery life
The battery life of 13 hours (30% more than before) ensures great sound for all-day excursions, beach excursions and cycling tours.
Waterproof + dustproof
This small speaker has really great features. The updated IP67 protection class means that it is waterproof, dustproof and can even swim! Use it in the swimming pool or on the beach or as a speaker for the shower - completely unconcerned.
Design
The athlete-inspired WONDERBOOM 2 speakers have a powerful 2-color fabric processing that always matches the right tone with its breathtaking color selection. Is there more? The newly designed multifunction button at the top of the device allows easy playback, stopping and skipping of songs directly on the speaker.
Music control
Play/Pause/Skip – with the multifunction button.
Compatibility
Wonderboom cannot be connected to the speaker models from THE BOOM, MEGABOOM, BLAST or MEGABLAST product series.
This text is machine translated.
Highlights & Details
- Extremely rich 360° sound. Now with outdoor mode
- IP67: Waterproof, dustproof & floatable
- 13 hours battery life
- Pairing of 2 Wonderboom speakers for loud parties
- Pairing of 2 Wonderboom for mono or stereo sound
Delivery
- Ultimate EARS WONDERBOOM™ 2 Bluetooth speakers
- Rubber band (attached to product)
- USB cable
- Quick Start Guide (printed version in the box).
- Warranty: 24 months
- Manufacturer: UE ultimate ears
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers