UHU 45815 Screw locking varnish Strength: high 10 ml
UHU screws safe is a universally applicable, under air End hardening adhesive and sealant to secure metallic screw connections against loosening by vibration and shock. This is also rapid, prevents rust and is equipped with tool can be released again…
UHU screws safe is a universally applicable, under air End hardening adhesive and sealant to secure metallic screw connections against loosening by vibration and shock. This is also rapid, prevents rust and is equipped with tool can be released again…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 319: Causes serious eye irritation
- H 335: May cause respiratory irritation
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 273: Avoid release into the environment
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 501: Dispose of contents/container at …
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 317: May cause an allergic skin reaction
- H 319: Causes serious eye irritation
- H 335: May cause respiratory irritation
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 273: Avoid release into the environment
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 501: Dispose of contents/container at …
Screw locking high strength
UHU screws safe is a universally applicable, under air End hardening adhesive and sealant to secure metallic screw connections against loosening by vibration and shock. This is also rapid, prevents rust and is equipped with tool can be released again (medium strength). The temperature resistant ranges from -55°C to +150 °C and also to water, oil and solvent is UHU screws safe resistant.
This text is machine translated.
Highlights & Details
- Strength: high
- Content: 10 ml
Comments
Customer reviews
Similar products
See and discover other items from category Screw Locking Varnish