UHU blitzschnell PRÄZISION Superglue 34340 3 g

  • Item no.: 478752
  • Manufacturer no.: 34340
  • EAN: 4026700487008

Extremely strong super glue-dosed precisely and is easy and clean. Due to its consistency flows the adhesive on the smallest corners and columns. Stand safer and shock-proof container. Dishwasher-proof and water-resistant (with proper application).Th…

  • Item no.: 478752
  • Manufacturer no.: 34340
  • EAN: 4026700487008

Extremely strong super glue-dosed precisely and is easy and clean. Due to its consistency flows the adhesive on the smallest corners and columns. Stand safer and shock-proof container. Dishwasher-proof and water-resistant (with proper application).Th…

Hazard Statement

cz.actum.core.entity.product.ProductImage@5f87d495[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

Hazard Statement

cz.actum.core.entity.product.ProductImage@5f87d495[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products