UHU Low Melt Creative XL Glue gun 11 mm 10 W
The UHU hot glue gun creative XL LOW MELT 110°C is a low-temperature glue gun. The glue gun works with a reduced melting temperature of approx. 110°C and sticks therefore even heat-sensitive materials like styrofoam and soft PVC hard, fast, clean and…
- Warranty: 24 months
- Manufacturer: UHU
The UHU hot glue gun creative XL LOW MELT 110°C is a low-temperature glue gun. The glue gun works with a reduced melting temperature of approx. 110°C and sticks therefore even heat-sensitive materials like styrofoam and soft PVC hard, fast, clean and…
- Warranty: 24 months
- Manufacturer: UHU
Technical data
Power | 10 W |
---|---|
Glue stick Ø | 11 mm |
Melting temperature | 110 °C |
Max. preheat time | 300 s |
Output (max.) | 7.3 g/min |
Operating voltage | 220 - 240 V |
Product type | Glue gun |
Documents & Downloads
Glue gun creative XL low melt 110°C
The UHU hot glue gun creative XL LOW MELT 110°C is a low-temperature glue gun. The glue gun works with a reduced melting temperature of approx. 110°C and sticks therefore even heat-sensitive materials like styrofoam and soft PVC hard, fast, clean and reliable. A short heat-up time and a mechanical feeder for the hot-melt glue sticks allows quick gluing and hassle-free working. The UHU hot glue gun CREATIVE XL LOW MELT 110°C is only suitable for oval UHU glue cartridges low melt 110°C. With its high melting power it is ideal for DIY, decorating, creative design and repair.
Facts
- Working temperature of approx. 110°C for more versatility and safety when melting glue
- Heat-insulated nozzle
- Also for heat-sensitive materials like styrofoam, soft PVC etc.
- Handy-easy to operate and dosing.
- Warranty: 24 months
- Manufacturer: UHU
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns