UHU Plus Sofortfest Two-component adhesive 45675 50 ml

  • Item no.: 478723
  • Manufacturer no.: 45675
  • EAN: 4026700456752

Solvent-free 2K-adhesive on epoxy resin for particularly fast bonding on small areas. The processing time is up to 2 minutes, hand strength is reached after 5 minutes. The final strength is 8 N/mm². The glue connection dries up transparently, impact …

  • Item no.: 478723
  • Manufacturer no.: 45675
  • EAN: 4026700456752

Solvent-free 2K-adhesive on epoxy resin for particularly fast bonding on small areas. The processing time is up to 2 minutes, hand strength is reached after 5 minutes. The final strength is 8 N/mm². The glue connection dries up transparently, impact …

Hazard Statement

cz.actum.core.entity.product.ProductImage@16776f3b[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@56a2cc3e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 411: Toxic to aquatic life, with long-lasting effects
  • H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 501: Dispose of contents/container at …

Hazard Statement

cz.actum.core.entity.product.ProductImage@16776f3b[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@56a2cc3e[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products