UHU Plus Sofortfest Two-component adhesive 45705 35 g
Solvent free 2-component epoxy resin adhesive for quick assemblies of small surfaces. Working time up to 2 minutes, initial strengh achieved after 5 minutes. Final strength of 800 N/cm². Becomes transparent when hardened, resistant to age and humidit…
Solvent free 2-component epoxy resin adhesive for quick assemblies of small surfaces. Working time up to 2 minutes, initial strengh achieved after 5 minutes. Final strength of 800 N/cm². Becomes transparent when hardened, resistant to age and humidit…
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 319: Causes serious eye irritation
- H 317: May cause an allergic skin reaction
- H 411: Toxic to aquatic life, with long-lasting effects
- H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 501: Dispose of contents/container at …
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 315: Causes skin irritation
- H 319: Causes serious eye irritation
- H 317: May cause an allergic skin reaction
- H 411: Toxic to aquatic life, with long-lasting effects
- H 412: Harmful to aquatic life, with long-lasting effects
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 501: Dispose of contents/container at …
UHU UH45705
Solvent free 2-component epoxy resin adhesive for quick assemblies of small surfaces. Working time up to 2 minutes, initial strengh achieved after 5 minutes. Final strength of 800 N/cm². Becomes transparent when hardened, resistant to age and humidity.
Highlights & Details
- Suitable for: Metals, glass, porcelain, ceramic, wood, marble, stone, concrete, hard-wearing thermosetting plastic, glass-fiber reinforced plastics, hard-PVC, rubber, hard foam plastic materials like styrofoam!
- Content: 35 g
Comments
Customer reviews
Similar products
See and discover other items from category Glue & Adhesives