UHU Starter Kit Hot Melt Glue gun 11 mm
The UHU hot melt glue gun STARTER KIT is ideal for activities in the area of repair, decorating and tinkering. A short heat-up time and a mechanical feeder for the hot-melt glue sticks allows quick gluing and hassle-free working. UHU hot melt HT 210 …
- Warranty: 24 months
- Manufacturer: UHU
The UHU hot melt glue gun STARTER KIT is ideal for activities in the area of repair, decorating and tinkering. A short heat-up time and a mechanical feeder for the hot-melt glue sticks allows quick gluing and hassle-free working. UHU hot melt HT 210 …
- Warranty: 24 months
- Manufacturer: UHU
Technical data
Glue stick Ø | 11 mm |
---|---|
Melting temperature | 170 °C |
Max. preheat time | 480 s |
Output (max.) | 16 g/min |
Operating voltage | 100 - 240 V |
Preheat time | 5-8 minutes |
Melting temperature (details) | 170 °C |
Glue stick Ø (details) | 11 mm |
Output (max.) (details) | 16 g/min |
Operating voltage | 100 - 240 V |
Product type | Glue gun |
---|
Hot glue gun Starter Kit Hot Melt
The UHU hot melt glue gun STARTER KIT is ideal for activities in the area of repair, decorating and tinkering. A short heat-up time and a mechanical feeder for the hot-melt glue sticks allows quick gluing and hassle-free working. UHU hot melt HT 210 is suitable for the UHU HT hot-melt glue sticks and also for all common industry adhesive cartridges with a diameter of 11mm.
Facts
- Short heat-up time (5-8 min) - ready for use
- Handy-easy to operate and application
- Mechanical feeder for fatigue-free working
- Heat-insulated nozzle
- Electronic temperature control.
- Warranty: 24 months
- Manufacturer: UHU
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Glue Guns