Ultraschallabstandsensor SEN-US01
These ultrasonic module works in a distance of 3 cm to 400 cm. The maximum deviation is this just 0.3 millimeters. Due to the small dimensions and high quality processing technology, this module is also ideal for mobile applications.You can realize w…
- Warranty: 24 months
- Manufacturer: Joy-it
These ultrasonic module works in a distance of 3 cm to 400 cm. The maximum deviation is this just 0.3 millimeters. Due to the small dimensions and high quality processing technology, this module is also ideal for mobile applications.You can realize w…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- Ultrasonic sensor
Width | 46.7 mm |
---|---|
Depth | 21.7 mm |
Documents & Downloads
Linker Kit ultrasonic sensor
These ultrasonic module works in a distance of 3 cm to 400 cm. The maximum deviation is this just 0.3 millimeters. Due to the small dimensions and high quality processing technology, this module is also ideal for mobile applications.
You can realize with the Linker Kit boards various projects and experiments. Measure the temperature sensors with the available Linker Kit, light, movements or even magnetic fields. For the display when a state or exceeds a limit value can be perfectly combined the different Linker Kit LED circuit boards with the system. For the entry are the joystick button, potentiometer and touch sensor circuit boards. The basis is a raspberry, Arduino or PcDuino in connection with the matching Linker Kit Base Board. Connected to the Linker Kit boards with each other with the, in varying lengths available, Linker Kit connection cables. The programming, simply remove into their own hands. Thus, for example, the temperature sensor assign different LED circuit boards, 0 to 15°C - blue LED lights, 16 - 30°C - the yellow LED is lit, from 30°C - red LED lights up.
This text is machine translated.
Highlights & Details
- Range 3 cm to 400 cm
- High accuracy (maximum deviation entered 0.3mm)
Delivery
- Mini board with ultrasound sensor.
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
This Linker Kit module is not with the Linker Kit connection cables and the Linker Kit base boards compatible.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards