Ultron boomer chaka Bluetooth speaker White
The portable speaker ultron boomer chaka offers numerous possibilities to connect music sources and scores with cool visual effects. The compact box can play audio content from an inserted microSD card, via the supplied 3.5 mm jack on mini-USB cable …
- Warranty: 24 months
- Manufacturer: Ultron
The portable speaker ultron boomer chaka offers numerous possibilities to connect music sources and scores with cool visual effects. The compact box can play audio content from an inserted microSD card, via the supplied 3.5 mm jack on mini-USB cable …
- Warranty: 24 months
- Manufacturer: Ultron
Technical data
Output rating | 3 W |
---|---|
Interfaces (input) | Mini USB |
Transfer type | Bluetooth® |
Dim | (W x H x D) 60 x 60 x 60 mm |
Colour | White |
Max. battery life | 3.5 h |
Power supply (LOV) | rechargeable |
Power supply | Li-Po rechargeable battery (built-in) |
Weight | 206 g |
Width | 60 mm |
Height | 60 mm |
---|---|
Depth | 60 mm |
Wireless charging | No |
Product type | Bluetooth speaker |
Documents & Downloads
ultron boomer chaka ultron Bluetooth mini speaker with switchable LED lighting
The portable speaker ultron boomer chaka offers numerous possibilities to connect music sources and scores with cool visual effects. The compact box can play audio content from an inserted microSD card, via the supplied 3.5 mm jack on mini-USB cable or wirelessly via Bluetooth. A USB port is also available. The switchable LED lighting provides the special optical clou. The built-in speaker has an output cable of 3 watts.
This text is machine translated.
Highlights & Details
- Portable Bluetooth speaker
- Enjoy your favorite music anytime, anywhere
- Music playback via Bluetooth, mini-USB/3.5 mm jack, micro-SD card (up to 32 GB) or USB
- Switchable LED lighting
- 3 watt RMS
- 300 mAhlithium lon battery
- Up to 3.5 hours of music playback
- Supported formats: MP3 and WMA
Delivery
- USB to mini-USB and 3.5mm jack cable
- Manual
- Service card.
- Warranty: 24 months
- Manufacturer: Ultron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Bluetooth® Speakers