Umarex LED Metalltaschenlampe LED (monochrome) Torch Long range battery-powered 200 lm 25 h 430 g
The Perfecta Searcher 300 is a compact and robust LED torch for household, leisure or hobby. The light-weight metal housing has on the gripping surface small grooves, which the lamp handy. With a light-performance of up to 200 lumens, the Perfecta S…
- Warranty: 24 months
- Manufacturer: Umarex
The Perfecta Searcher 300 is a compact and robust LED torch for household, leisure or hobby. The light-weight metal housing has on the gripping surface small grooves, which the lamp handy. With a light-performance of up to 200 lumens, the Perfecta S…
- Warranty: 24 months
- Manufacturer: Umarex
Technical data
Colour | Black |
---|---|
Weight | 430 g |
Technology | Alkali-manganese |
Length | 230 mm |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Metal |
Features | Long range |
Power supply (LOV) | battery-powered |
Illumination range (high) | 120 m |
Light duration (max.) | 25 h |
---|---|
Light duration (low) | 15 h |
Luminous flux (high) | 200 lm |
Luminous flux (low) | 60 lm |
Battery type | C |
Weight, information | approx., without batteries |
Product type | Torch |
Perfecta Searcher 300
The Perfecta Searcher 300 is a compact and robust LED torch for household, leisure or hobby. The light-weight metal housing has on the gripping surface small grooves, which the lamp handy. With a light-performance of up to 200 lumens, the Perfecta Searcher 300 is sufficient to bring light into the darkness.
This text is machine translated.
Highlights & Details
- Focus Spot Reflector
- Stroboscope Defense Function
- 3 brightness settings
- Warranty: 24 months
- Manufacturer: Umarex
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches