Uniki ELLY TEAM Web-based NAS 2 TB 1 Bay

  • Item no.: 1879606
  • EAN: 0766210492010

Modern cooperation takes place online. The Cloud provides productive applications. It is location-independent, maintenance-free and flexible and thereby driver of digitisation. For a majority of companies are, however, not in question, sensitive data…

  • Warranty: 24 months
  • Manufacturer: Uniki
  • Item no.: 1879606
  • EAN: 0766210492010

Modern cooperation takes place online. The Cloud provides productive applications. It is location-independent, maintenance-free and flexible and thereby driver of digitisation. For a majority of companies are, however, not in question, sensitive data…

  • Warranty: 24 months
  • Manufacturer: Uniki
  • 2 TB HDD (3 x 1TB RAID-5) with SSD boost
  • 120 GB NVMe (PCIe) SSD
  • Compatible Web browser: Internet Explorer starting from version 11; chrome (desktop and mobile); Firefox (desktop and mobile); Safari (Mac OS and iOS)
  • RAID-5 with SSD acceleration
  • Connection encryption: TLS
  • Hard Drive Encryption: AES-256
Product type Web-based NAS
Series ELLY TEAM
Memory capacity 2 TB
No. of hard disk bays 1 Bay
CPU 3.7 GHz Intel Pentium Dual Core, Hyperthreading Gold, 4MB cache
RAM
8 GB
Interfaces LAN (10/100/1000 Mbps) , RJ45 , USB 3.0
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 5
Cloud Yes
Noise level 0 dBa
Air vent Passive
Power supply (LOV) mains-powered
Width 210 mm
Height 100 mm
Depth 250 mm
Weight 3.7 kg
Access via mobile devices App , Browser
Supported mobile OS Android™ , Apple iOS® , Windows® , Mac OS®

Technical data

  • 2 TB HDD (3 x 1TB RAID-5) with SSD boost
  • 120 GB NVMe (PCIe) SSD
  • Compatible Web browser: Internet Explorer starting from version 11; chrome (desktop and mobile); Firefox (desktop and mobile); Safari (Mac OS and iOS)
  • RAID-5 with SSD acceleration
  • Connection encryption: TLS
  • Hard Drive Encryption: AES-256
Product type Web-based NAS
Series ELLY TEAM
Memory capacity 2 TB
No. of hard disk bays 1 Bay
CPU 3.7 GHz Intel Pentium Dual Core, Hyperthreading Gold, 4MB cache
RAM
8 GB
Interfaces LAN (10/100/1000 Mbps) , RJ45 , USB 3.0
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 1 x
RAID Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS