Univer Directly actuated valve EL18F455 Enclosure material Zamak Sealant Nitrile rubber 1 pc(s)
Proven Univer quality in modern design offer the valves of the new EL 18 and EL 22 series. By the use of high-quality materials in combination with traditional Univer technology is a high service life of the valves. The modern design makes possible a…
Proven Univer quality in modern design offer the valves of the new EL 18 and EL 22 series. By the use of high-quality materials in combination with traditional Univer technology is a high service life of the valves. The modern design makes possible a…
Valve series ESSENTIAL 18 mm
Proven Univer quality in modern design offer the valves of the new EL 18 and EL 22 series. By the use of high-quality materials in combination with traditional Univer technology is a high service life of the valves. The modern design makes possible a very good integration of the valves in the respective application and offers with the many mounting options always the perfect solution.
This text is machine translated.
Highlights & Details
- All valve functions covered: 5/2, 5/3, 3/2, 3/2, 3/2 NC +3/2 NC +3/2 NC NO NO +3/2 NO
- High throughflow
- Compact design in metal casing
- Modular base plates
- Aluminum base plates
- Mounting on base plate with 2 screws
- Versatile mounting options
- Replaceable coils 12 - 24 V DC/24-110-230 V AC
- Connection Size G1/8 and G1/4
Facts
- Switching System: Slide
Comments
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/minCustomer reviews
Similar products
See and discover other items from category Pneumatic Valves