Univer KL200-50-160M Square section cylinder Stroke length: 160 mm 1 pc(s)
The UNIVER-compressed air cylinder according to ISO 6431 and VDMA 24562 include the improvements from the technological development. They are in the objects, even the most demanding customer satisfaction. An important feature of the cylinder is the o…
The UNIVER-compressed air cylinder according to ISO 6431 and VDMA 24562 include the improvements from the technological development. They are in the objects, even the most demanding customer satisfaction. An important feature of the cylinder is the o…
Univer KL200-50-160M Square section cylinder Stroke length: 160 mm 1 pc(s)
The UNIVER-compressed air cylinder according to ISO 6431 and VDMA 24562 include the improvements from the technological development. They are in the objects, even the most demanding customer satisfaction. An important feature of the cylinder is the oil-free operation, thanks to its your application in many industrial areas and taking account of the environment is possible. The robust construction and the used components ensure demanding function properties and long service life.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Profile Cylinders