Univer KL2000500160M Square section cylinder Stroke length: 160 mm 1 pc(s)
UNIVER pneumatic cylinder in accordance with ISO 15552 meet all requirements of the valid standard and are available in many designs available. By the use of high-quality materials in combination with traditional UNIVER technology is a high service l…
UNIVER pneumatic cylinder in accordance with ISO 15552 meet all requirements of the valid standard and are available in many designs available. By the use of high-quality materials in combination with traditional UNIVER technology is a high service l…
Pneumatic cylinder ISO 15552 (ex ISO 6431)
UNIVER pneumatic cylinder in accordance with ISO 15552 meet all requirements of the valid standard and are available in many designs available. By the use of high-quality materials in combination with traditional UNIVER technology is a high service life of the cylinder. The modern design enables a very good integration of the cylinder in the respective application and offers with the many mounting options are always the perfect solution.
This text is machine translated.
Highlights & Details
- Double-acting
- For non-contact position detection (magnetic version)
- Adjustable pneumatic end position damping
- Many versions available
- Versatile mounting options
- Low-temperature version up to -40°C optional
- Seals for high temperatures up to +120 °C optional
- Metal wiper optional
- Atex version optional
Comments
Customer reviews
Similar products
See and discover other items from category Profile Cylinders