Universal Point Control Mechanism
- Item no.: 219998
- EAN: 4016138171211
These point operating units allow you to build reproduction points in all gauges.
- Warranty: 24 months
- Item no.: 219998
- EAN: 4016138171211
These point operating units allow you to build reproduction points in all gauges.
- Warranty: 24 months
Technical data
Type | Universal switch drive with limit stop and polarity change-over |
---|---|
Size | Universal |
Age category | 15 years and over |
Design type | With limit stop and polarity change-over |
Current consumption | 13 mA |
Operating voltage | 16 V AC |
Documents & Downloads
Universal Point Drive
These point operating units allow you to build reproduction points in all gauges.
Highlights & Details
- Limit stop and polarity switch.
Facts
- The exact mounting and adjustment of the strong lower floor panel drive are particularly simple: Connecting rods in the central position determine, bring switch blade into the central position, switch adjusting lever and connecting rod connect with the spring steel wire, connecting rod release - complete! Setting time 0.2 s at 12 V
- For points with an electrofrog the drive can be supplied with a built-in change-over switch.
Delivery
- Point mechanism
- 2 spring steel wires of different hardness
- Drill template
- Operating instructions.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category