Urban Armor Gear Monarch Case Back cover Apple iPhone 13 Pro Max Black
urban Armor Gear's ultra-rugged protection solution provides military-grade protection against falls and impacts. A striking rugged design with high-quality metal and leather applications for a premium look.
This text is machine translated.
urban Armor Gear's ultra-rugged protection solution provides military-grade protection against falls and impacts. A striking rugged design with high-quality metal and leather applications for a premium look.
This text is machine translated.
Urban Armor Gear Monarch Case Compatible with (mobile phone): iPhone 13 Pro Max, Black
urban Armor Gear's ultra-rugged protection solution provides military-grade protection against falls and impacts. A striking rugged design with high-quality metal and leather applications for a premium look.
This text is machine translated.
Highlights & Details
- Up to 6m fall protection
- Extremely robust 5-piece case with impact-resistant, soft inner core
- High-quality leather inlays and metallic applications give the protective cover a premium look
- The hard outer edges reliably protect against damage during falls
- Enlarged, easy to use keys
- The raised edge protects the display from scratches and damages
- Full access to all buttons, ports, camera, touch screen & wireless charging
- Meets twice the US military drop test standards (MIL STD 810G 516.6)
System Requirements
- Apple iPhone 13 Pro Max
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- Samsung Galaxy A20e case
- iPhone XR bag
- Mobile phone leather pouch
- Samsung Galaxy S20 FE case
- iPhone 8 sleeve
- Samsung Galaxy A51 case
- Sales Mobile Phone Sleeves
- Samsung Galaxy S21 case
- iPhone 6S sleeve
- iPhone 6 sleeve
- iPhone sleeve
- iPhone XR cover
- Samsung Galaxy S20 case
- iPhone 12 case
- iPhone 7 sleeve
- iPhone 13 Pro Max sleeve
- IPhone cases
- Mobile phone belt pouch
- iPhone 13 sleeve
- iPhone 13 Pro sleeve