Urban Armor Gear Plyo Compatible with Apple series: iPad 10.9 (10th Gen) Black, Ice (dark)
The Plyo Case provides an impressive impact protection through its sturdy construction, which surpasses even military standards. The slim design is characterized by a friction-free and lint-free design, which can easily slide in pockets but is still …
The Plyo Case provides an impressive impact protection through its sturdy construction, which surpasses even military standards. The slim design is characterized by a friction-free and lint-free design, which can easily slide in pockets but is still …
uag Urban Armor Gear Plyo Case | Apple iPad 10.9" (2022) | Black/ice (transparent) | 123392114043
The Plyo Case provides an impressive impact protection through its sturdy construction, which surpasses even military standards. The slim design is characterized by a friction-free and lint-free design, which can easily slide in pockets but is still extremely handy. The composite construction combines an impact-resistant, soft Kern with shock-absorbing "air-soft" technology for the corners. The slim profile of the Plyo series makes it the ultimate case for on the move. With its integrated folio flap with micro-fiber inner lining, Plyo offers a 360° protection for your iPad.
This text is machine translated.
Highlights & Details
- Colour: Black/ice (transparent)Consists of a robust outer shell with shock-absorbing KernIntegrated honeycomb structure in the corners for optimum shock absorptionPerfect access to all buttons, connections and speakersScratch-resistant pads
Facts
- The raised border protects the display against scratches and damagesTransparent back for personalization/visibility of asset tagsThe front flap supports the "Wake/Sleep" function and can be used as a standing functionAdjustable function with different positionsHolder for Apple pencilSuitable for medical use (certified and tested - 168 hours test with disinfectants)Meets U.S. military drop test standards (MIL STD 810G 516.6)Compatibility: IPad 10.9" (10. Generation 2022)
Comments
IPad not included in the delivery.Customer reviews
Similar products
See and discover other items from category iPad Covers, Cases, Sleeves & Bags