Urban Armor Gear Standard Issue Case Back cover Apple IPhone 13 pro Max Black
The Standard Issue Case is the latest development of urban Armor Gear and offers military-tested protection against falls and impacts. The outer layer of the case is coated with "Liquid Silicone", which makes the device great in the hand.This text is…
The Standard Issue Case is the latest development of urban Armor Gear and offers military-tested protection against falls and impacts. The outer layer of the case is coated with "Liquid Silicone", which makes the device great in the hand.This text is…
Urban Armor Gear Standard Issue Case Compatible with (mobile phone): IPhone 13 pro Max, Black
The Standard Issue Case is the latest development of urban Armor Gear and offers military-tested protection against falls and impacts. The outer layer of the case is coated with "Liquid Silicone", which makes the device great in the hand.
This text is machine translated.
Highlights & Details
- Up to 4.8m fall protection
- Made of high-quality liquid silicone with micro-fiber interior
- Extremely robust and impact-resistant case
- The hard outer edges reliably protect against damage during falls
- The raised edge protects the display from scratches and damages
- Antibacterial properties
- Full access to all buttons, ports, camera, touch screen & wireless charging
- Meets US Military Fall Test Standards (MIL STD 810G 516.6)
System Requirements
- Apple iPhone 13 Pro Max
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- Samsung Galaxy S20 case
- iPhone 12 case
- iPhone 8 sleeve
- Samsung Galaxy S20 FE case
- iPhone 13 Pro Max sleeve
- Sales Mobile Phone Sleeves
- Samsung Galaxy A51 case
- Samsung Galaxy S21 case
- iPhone XR cover
- iPhone 6S sleeve
- iPhone 6 sleeve
- iPhone 13 Pro sleeve
- iPhone sleeve
- iPhone 7 sleeve
- IPhone cases
- Mobile phone leather pouch
- iPhone 13 sleeve
- Mobile phone belt pouch
- iPhone XR bag