uvex 2 construction 6510347 Safety work boots S3 Shoe size (EU): 47 Black, Gre
Uvex 2 construction Lace boot 65103 S3 SRC width 12- General characteristics:- Rugged, lightweight and modern S3 safety lace boots With a wide fit- All sole materials are free of silicone, Softeners and other harmful substances to paint spray- Long…
Uvex 2 construction Lace boot 65103 S3 SRC width 12- General characteristics:- Rugged, lightweight and modern S3 safety lace boots With a wide fit- All sole materials are free of silicone, Softeners and other harmful substances to paint spray- Long…
Uvex 2 construction boots S3 65103 black, gray width 12 size 47
Uvex 2 construction Lace boot 65103 S3 SRC width 12- General characteristics:- Rugged, lightweight and modern S3 safety lace boots With a wide fit- All sole materials are free of silicone, Softeners and other harmful substances to paint spray- Longer durability of the upper over the toe cap through Foamed polyurethane upper cap- insensitive to dirt, easy-moving and Insensitive to heat lace system- Protection features:- Water-resistant leather with Uvex waterstop Technology for safe protection against splash water During rain and cleaning work- Reliable protection for people and materials:- Through-passing steel midsole- Anatomically shaped, foamed heel basket Made of polyurethane for stability and protection against bending- 100% metal-free Uvex xenova® toe cap - compact, Anatomically shaped, with good lateral stability and Non-conducting thermal, for greater toe flexibility And fits optimally- Ergonomically designed outsole made of two-density polyurethane With coarse, self-cleaning profiling and Very good anti-slip coating- Safe stand also on ladders due to the Stabilising joint area- Reflective side band for optimal visibility- Comfort features:- Exceptional comfort, to which a newly developed one Contributes as well as the climate-optimized, Breathable materials- To avoid pressure marks almost seamless Body made of water-repellent leather- Removable anti-static comfortable footbed with Moisture transport system and Additional heel and foot damping- Soft padded dust tab and collar- The sizes 35-40 are manufactured by a female strip- Areas of application:- Medium applications- Available in sizes 35 to 52 and in sizes 10 to 12- Certified with Uvex medicare for individual, Orthopedic insoles and individual changes of the Outsole like, for example Outsole raises, Inside or outside edges, rolling mills and other solutions- Art. No. 6510.3- Wide 12- STANDARD EN ISO 20345:2011 S3 SRC- Size 35 - 52
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Work Shoes