V-TAC VT-10-240 nw LED strip open cable ends 24 V 10 m Neutral white

  • Item no.: 1897559
  • Manufacturer no.: VT-10-240 nw
  • EAN: 3800157634571

V-TAC VT-10-240 nw LED strip 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: V-TAC
  • Item no.: 1897559
  • Manufacturer no.: VT-10-240 nw
  • EAN: 3800157634571

V-TAC VT-10-240 nw LED strip 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: V-TAC
Features Flexible , Self-adhesive , Can be shortened
Colour temperature (max.) 4000 K
Radiation angle 120 °
Operating voltage 24 V
Length 10 m
IP rating
IP20
Light colour Neutral white
Connectors (LED strips) open cable ends
Energy efficiency rating
Doesn't apply
Material Plastic
Total luminous flux 1600 lm
Use Inside
Power
15 W
Product type LED strip

Technical data

Features Flexible , Self-adhesive , Can be shortened
Colour temperature (max.) 4000 K
Radiation angle 120 °
Operating voltage 24 V
Length 10 m
IP rating
IP20
Light colour Neutral white
Connectors (LED strips) open cable ends
Energy efficiency rating
Doesn't apply
Material Plastic

Frequently bought together

Similar products

See and discover other items from category LED Light Bars