V7 Videoseven Privacy Filter Privacy screen filter 50,8 cm (20") Image format: 16:9 PS20.0W9A2-2E Compatible with: Monit

  • Item no.: 1933862
  • Manufacturer no.: PS20.0W9A2-2E
  • EAN: 0662919088588

The V7 privacy filters reduce the visible area of the notebook or display to 60° and are the optimal solution for protecting data on the screen from disturbing side views. In addition, the foil with shining surface helps to protect the screen from sc…

  • Item no.: 1933862
  • Manufacturer no.: PS20.0W9A2-2E
  • EAN: 0662919088588

The V7 privacy filters reduce the visible area of the notebook or display to 60° and are the optimal solution for protecting data on the screen from disturbing side views. In addition, the foil with shining surface helps to protect the screen from sc…

Compatible with Monitor
Image format 16:9
Width 442.7 mm
Height 248.9 mm
Dim (W x H) 442.7 mm x 248.9 mm
For display sizes of 50,8 cm (20")
Product type Privacy screen filter

Technical data

Compatible with Monitor
Image format 16:9
Width 442.7 mm
Height 248.9 mm
Dim (W x H) 442.7 mm x 248.9 mm
For display sizes of 50,8 cm (20")
Product type Privacy screen filter

Frequently bought together

Similar products

See and discover other items from category Privacy Screen Protectors