V7 Videoseven Privacy screen filter 68,6 cm (27") Image format: 16:9 PS27.0W9A2-2E Compatible with: Monitor
The V7 privacy filters reduce the visible area of the notebook or display to 60° and are the optimal solution for protecting data on the screen from disturbing side views. In addition, the foil with shining surface helps to protect the screen from sc…
The V7 privacy filters reduce the visible area of the notebook or display to 60° and are the optimal solution for protecting data on the screen from disturbing side views. In addition, the foil with shining surface helps to protect the screen from sc…
V7 Videoseven 27" privacy filter 16:9
The V7 privacy filters reduce the visible area of the notebook or display to 60° and are the optimal solution for protecting data on the screen from disturbing side views. In addition, the foil with shining surface helps to protect the screen from scratches and damages. It is easy to attach and remove and can remain installed even when the notebook is closed.
This text is machine translated.
Highlights & Details
- The V7 privacy filter prevents side-by-side viewing of your display without distortion or changes in sharpness
- Confidential information remains private
- V7 privacy filters are reversible. The matte side reduces gloss (anti-gloss), while the glossy side improves brightness and color.
- Including micro-fiber cleaning cloth and fixing straps.
Facts
- V7 27.0" privacy filter for desktop displays. Suitable for: Monitor, type: Frameless display privacy filter, filter color: Black. Supported display types: LCD, aspect ratio: 16:9, screen format: Widescreen. Maximum screen diameter: 68.6 cm (27 inch), screen diagonal (cm): 68.6 cm, Reversibility: Matte to glossy. Width 596.9 mm, Height 335 mm, Depth 0.254 mm
Comments
Customer reviews
Similar products
See and discover other items from category Privacy Screen Protectors