VAIO A12 31.8 cm (12.5 inch) Windows® / 2-in-1 Intel Core i7 i7-8500Y 16 GB LPDDR3 RAM 512 GB SSD LTE/4G, UMTS/3G, WiFi

  • Item no.: 2183316
  • Manufacturer no.: 92993
  • EAN: 4046735929939

VAIO A12: The all-rounderThe slim casing made of high-quality material conceals either a full-fledged tablet or a complete notebook. The application scenarios are varied - the freedom to decide lies with the user!The new VAIO A12 is a 2-in-1 device a…

  • Warranty: 24 months
  • Manufacturer: VAIO
  • Item no.: 2183316
  • Manufacturer no.: 92993
  • EAN: 4046735929939

VAIO A12: The all-rounderThe slim casing made of high-quality material conceals either a full-fledged tablet or a complete notebook. The application scenarios are varied - the freedom to decide lies with the user!The new VAIO A12 is a 2-in-1 device a…

  • Warranty: 24 months
  • Manufacturer: VAIO
Display (cm) 31.8 cm
Screen size diagonal (inches) 12.5 inch
Display resolution mode Full HD
Display properties Anti-glare , Multi-touch , Colour , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7-8500Y processor (up to 4.20 GHz with Intel® Turbo Boost Technology 2.0, 4 MB Intel® Cache)
CPU series Intel Core i7
Processor/type i7-8500Y
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 2 x
CPU speed 1.5 GHz
Turbo frequency (max.) 4.2 GHz
CPU cache 4 MB
RAM
16 GB
RAM type LPDDR3 RAM
No. of memory slots 1
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 615
Memory capacity 512 GB
Storage media SSD
Memory card slots SD card
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.1
Mobile internet LTE/4G , UMTS/3G , WiFi
Built-in GPS Yes
Fingerprint Yes (built-in)
Keyboard layout German, QWERTZ, Windows®
SIM card type Micro SIM
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 1 x
No. of VGA ports 1 x
Interfaces Bluetooth , Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , RJ45 , USB 2.0 , USB3.1 (Gen 1) , USB-C™ USB 3.1 , VGA , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Colour Black , Silver
Width 305.5 mm
Height 21 mm
T 211.9 mm
Weight 1115 g
Operating time (max.) 7.5 h
Product type Windows® / 2-in-1
Operating system (Version) Windows® 10 Pro

Technical data

Display (cm) 31.8 cm
Screen size diagonal (inches) 12.5 inch
Display resolution mode Full HD
Display properties Anti-glare , Multi-touch , Colour , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i7-8500Y processor (up to 4.20 GHz with Intel® Turbo Boost Technology 2.0, 4 MB Intel® Cache)
CPU series Intel Core i7
Processor/type i7-8500Y
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Windows® Tablets / 2-in-1 Tablet