
Varta Silver Light 3AAA with batt.
Highlights & Details
- Compact and handy
- 3 x 5 mm LED with special magnifying lens
- Includes hanging ring
Technical specifications
- Product type
LED torch
- Bulb type
LED (monochrome)
n.rel.
- Dim
(L x W x H) 29 x 53 x 98 mm
- No. of LEDs
3
- Weight
87 g
- Factory colour
Silver-black
- Total luminous flux
28 lm
- Width
53 mm
- Height
98 mm
- Length
29 mm
- Power supply (LOV)
battery-powered
- Material (details)
Plastic
- Light duration (max.)
12 h
- Luminous flux
28 lm
- LEDs
3
- Batteries
3 x AAA batteries (included)
- Light-on time
12 h
- Illumination range
56 m
- Waterproof
No
- Weight, information
incl. batteries
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 563245 Varta 16647101421 Varta Silver Light 3AAA with batt. 2021 Energy Efficiency Class n.rel.
User & Safety Instructions
User & Safety Instructions 563245 Varta 16647101421 Varta Silver Light 3AAA with batt. 2021 Energy Efficiency Class n.rel.
Conformity certificate
Conformity certificate 563245 Varta 16647101421 Varta Silver Light 3AAA with batt. 2021 Energy Efficiency Class n.rel.
Warranty Terms
Warranty Terms 563245 Varta 16647101421 Varta Silver Light 3AAA with batt. 2021 Energy Efficiency Class n.rel.
Description
This text is machine translated.
Scope of delivery
- Flat light
- Batteries
- Suspension ring
- User manual.







