Varta 18760101111 Indestructible Beam 3D, 5 W LED (monochrome) Camping lantern 280 lm battery-powered 622 g Black

  • Item no.: 708934
  • Manufacturer no.: 18760101111
  • EAN: 4008496807086

Extremely robust and waterproof lantern for the toughest applications. 6 high power LEDs with special reflector technology for large area illumination. Built-in hooks in the lantern base for hanging in the tent, at the solar sails to branches or the …

  • Warranty: 24 months
  • Manufacturer: Varta
  • Item no.: 708934
  • Manufacturer no.: 18760101111
  • EAN: 4008496807086

Extremely robust and waterproof lantern for the toughest applications. 6 high power LEDs with special reflector technology for large area illumination. Built-in hooks in the lantern base for hanging in the tent, at the solar sails to branches or the …

  • Warranty: 24 months
  • Manufacturer: Varta
Light-on time Strong> 40 h · Medium> 100 h · Energy-saving> 280 h
Illumination range 13 m
Batteries 3 x Size D battery (please order separately)
Colour Black
Weight 622 g
(Ø) 94 mm
Height 215 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Material (details) Shock-resistant plastic, rubber-coated
Light duration (max.) 280 h
Luminous flux 280 lm
Power
5 W
LEDs 6
Waterproof Yes
Product type Camping lantern

Technical data

Light-on time Strong> 40 h · Medium> 100 h · Energy-saving> 280 h
Illumination range 13 m
Batteries 3 x Size D battery (please order separately)
Colour Black
Weight 622 g
(Ø) 94 mm
Height 215 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Material (details) Shock-resistant plastic, rubber-coated

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps