
Highlights & Details
Varta LED torch Day Light F20
- Rubberised impact-resistant housing
- Switch easy to operate even with gloves
- Includes hand strap.
- This text is machine translated.
Technical specifications
- 2 x AA batteries (included)
- Luminous flux (range)
0.1 lm - 49.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
65 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
Silver
- Illumination range (high)
42 m
- Weight
139 g
- Dim
(Ø x L) 44 mm x 164 mm
- No. of bulbs
1
- Weight, information
incl. batteries
- Luminous flux (high)
25 lm
- Material
Aluminium
Plastic
Rubber
- Length
164 mm
- (Ø)
44 mm
- Waterproof
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 563240 Varta Day Light F20 16610 LED (monochrome) Torch battery-powered 25 lm 65 h 139 g
User & Safety Instructions
User & Safety Instructions 563240 Varta Day Light F20 16610 LED (monochrome) Torch battery-powered 25 lm 65 h 139 g
Warranty Terms
Warranty Terms 563240 Varta Day Light F20 16610 LED (monochrome) Torch battery-powered 25 lm 65 h 139 g
Description
The impact-resistant 3-component case in an ergonomic design with rubber elements. The Multi-LEDs produce enough light e.g. in the basement something to look for, or even the heating burner to clean and many other applications.
This text is machine translated.
Features
- Shock-resistant 3-components in housing
- Multi-LEDs
- Rubber Elements
- Large pressure switch easy to operate even with gloves
- Splashproof
Scope of delivery
- Day Light F20
- Batteries
- Wrist strap
- User manual.











