Varta Day Light Mini LED (monochrome) Torch battery-powered 9 lm 3.5 h 39 g

  • Item no.: 868551
  • Manufacturer no.: 16601
  • EAN: 4008496677986

Convenient keyring light for help finding the key hole in the dark. White 5 mm LED for a better light beam with a duration of 3.5 hours.

  • Warranty: 24 months
  • Manufacturer: Varta
  • Item no.: 868551
  • Manufacturer no.: 16601
  • EAN: 4008496677986

Convenient keyring light for help finding the key hole in the dark. White 5 mm LED for a better light beam with a duration of 3.5 hours.

  • Warranty: 24 months
  • Manufacturer: Varta
  • Aaa battery (included)
Colour Black , Silver
Weight 39 g
(Ø) 31.5 mm
Length 95 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Plastic , Rubber
Power supply (LOV) battery-powered
Material (details) Aluminium
Illumination range (high) 18 m
Light duration (max.) 3.5 h
Luminous flux (high) 9 lm
Batteries AAA battery
Light-on time 3.5 h
Waterproof No
Weight, information incl. battery
Product type Torch

Technical data

  • Aaa battery (included)
Colour Black , Silver
Weight 39 g
(Ø) 31.5 mm
Length 95 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Plastic , Rubber
Power supply (LOV) battery-powered
Material (details) Aluminium
Illumination range (high) 18 m

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Torches